Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,394 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.16637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 1.6V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
3,401 In Stock 76,301 Marketplace | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.54379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 3 | 1 | - | Open Drain | -, 4mA | 0.8V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
2,563 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥2.40087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 2 | - | 3-State | 12mA, 12mA | 0.65V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
3,024 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |