Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
onsemiTexas Instruments
Series
74LV74LVC7WZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Elements
124
Input Type
-Schmitt Trigger
Output Type
3-StatePush-Pull
Current - Output High, Low
16mA, 16mA32mA, 32mA
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-36314-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOPSC-70-5SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G17DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
82,477
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.40050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
14-TSSOP
SN74LV4T125PWR
IC BUF NON-INVERT 5.5V 14TSSOP
Texas Instruments
7,176
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥2.98345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
16mA, 16mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT 363
NC7WZ17P6X-L22347
IC BUFFER NON-INVERT 5.5V SC70-6
onsemi
0
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥0.72983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Buffer, Non-Inverting
2
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.