CD74HCT541E

DigiKey Part Number
296-2127-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT541E
Description
IC BUF NON-INVERT 5.5V 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT541E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.82000¥7.82
20¥6.99250¥139.85
40¥6.63525¥265.41
100¥5.45010¥545.01
260¥5.09515¥1,324.74
500¥4.50258¥2,251.29
1,000¥3.55470¥3,554.70
2,500¥3.31772¥8,294.30
5,000¥3.15183¥15,759.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.