Buffers, Drivers, Receivers, Transceivers

Results: 5
Series
74HC74LV74LVC74LXC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, InvertingBuffer, Non-InvertingTransceiver, Non-InvertingTranslation Transceiver
Number of Elements
124
Number of Bits per Element
148
Current - Output High, Low
7.8mA, 7.8mA16mA, 16mA32mA, 32mA
Voltage - Supply
1.08V ~ 5.5V1.6V ~ 5.5V1.65V ~ 5.5V2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Supplier Device Package
14-TSSOP20-TSSOP24-VQFN (5.5x3.5)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
SN74HC244PWR
IC BUFFER NON-INVERT 6V 20TSSOP
Texas Instruments
12,044
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥1.20297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
SC70-5
SN74LVC1G240DCKR
IC BUFFER INVERT 5.5V SC70-5
Texas Instruments
46,427
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.82090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
14-TSSOP
SN74LV4T125PWR
IC BUF NON-INVERT 5.5V 14TSSOP
Texas Instruments
10,277
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥2.98345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
16mA, 16mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-HVSON
SN74LXC8T245RHLR
IC TRANSLTR BIDIRECTIONAL 24VQFN
Texas Instruments
5,479
In Stock
1 : ¥13.26000
Cut Tape (CT)
3,000 : ¥6.08548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
3-State
32mA, 32mA
1.08V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (5.5x3.5)
20-TSSOP
SN74HC245PWR
IC TXRX NON-INVERT 6V 20TSSOP
Texas Instruments
9,973
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.65187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 5

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.