MC74AC125DR2G

DigiKey Part Number
MC74AC125DR2GOSTR-ND - Tape & Reel (TR)
MC74AC125DR2GOSCT-ND - Cut Tape (CT)
MC74AC125DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC125DR2G
Description
IC BUFF NON-INVERT 6V 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC125DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.38700¥43.87
25¥4.12120¥103.03
100¥3.12330¥312.33
250¥2.65816¥664.54
500¥2.52538¥1,262.69
1,000¥1.92723¥1,927.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.79434¥4,485.85
5,000¥1.72789¥8,639.45
12,500¥1.66144¥20,768.00
25,000¥1.64499¥41,124.75
Manufacturers Standard Package