Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,611 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.79384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 24mA, 24mA | 1.2V ~ 3.6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
8,720 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥2.04867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Inverting | 2 | 4 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
1,295 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥1.57800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |