Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,262 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.44533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
12,672 In Stock 124,371 Marketplace | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥0.92364 Tape & Reel (TR) 3,146 : ¥0.72853 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |