Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
74HC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits per Element
168
Current - Output High, Low
7.8mA, 7.8mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Package / Case
16-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753
Supplier Device Package
16-SOIC20-SOSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC 0.295
74HC541D,653
IC BUFFER NON-INVERT 6V 20SO
Nexperia USA Inc.
12,217
In Stock
1 : ¥5.44000
Cut Tape (CT)
2,000 : ¥1.92991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
16 SOIC
MC74HC365ADR2G
IC BUFFER NON-INVERT 6V 16SOIC
onsemi
670
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,500 : ¥2.13860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
6
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SOD 123-5
SN74LVC1G125DBVR
IC BUFF NON-INVERT 5.5V SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.51268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.