74ALVC125BQ,115

DigiKey Part Number
1727-74ALVC125BQ,115TR-ND - Tape & Reel (TR)
1727-74ALVC125BQ,115CT-ND - Cut Tape (CT)
1727-74ALVC125BQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC125BQ,115
Description
IC BUF NON-INVERT 3.6V 14DHVQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.50600¥45.06
25¥4.20640¥105.16
100¥3.36390¥336.39
250¥3.12368¥780.92
500¥2.64302¥1,321.51
1,000¥2.04233¥2,042.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.86211¥5,586.33
6,000¥1.74197¥10,451.82
15,000¥1.62183¥24,327.45
30,000¥1.53774¥46,132.20
Manufacturers Standard Package