SN74LVC1G125DBVT

DigiKey Part Number
296-26595-2-ND - Tape & Reel (TR)
296-26595-1-ND - Cut Tape (CT)
296-26595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G125DBVT
Description
IC BUFF NON-INVERT 5.5V SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G125DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥7.19200¥71.92
25¥6.82800¥170.70
100¥5.60830¥560.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.24288¥1,310.72
500¥4.63316¥2,316.58
1,250¥3.65770¥4,572.12
2,500¥3.41388¥8,534.70
6,250¥3.24319¥20,269.94
12,500¥3.12127¥39,015.88
25,000¥3.02373¥75,593.25
Manufacturers Standard Package