Buffers, Drivers, Receivers, Transceivers

Results: 11
Series
-54ACT74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
Buffer, Non-InvertingPeripheral DriverTransceiver, Non-Inverting
Number of Elements
12
Number of Bits per Element
128
Output Type
3-State-Open CollectorPush-Pull
Current - Output High, Low
100µA, 300mA32mA, 32mA75mA, 75mA-, 300mA
Voltage - Supply
1.65V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-VFSOP (0.091", 2.30mm Width)20-CLCCSOT-23-6
Supplier Device Package
8-PDIP8-SO8-SOIC8-VSSOP20-LCCC (8.89x8.89)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
SN74LVC2G34DBVR
IC BUF NON-INVERT 5.5V SOT23-6
Texas Instruments
41,360
In Stock
1 : ¥4.08000
Cut Tape (CT)
3,000 : ¥0.89917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-TSSOP, 8-MSOP
SN74LVC2G241DCUR
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
20,597
In Stock
1 : ¥5.36000
Cut Tape (CT)
3,000 : ¥1.88492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-SOIC
SN75451BDR
IC PERIPHERAL DRIVER 5.25V 8SOIC
Texas Instruments
16,269
In Stock
1 : ¥6.04000
Cut Tape (CT)
2,500 : ¥2.32814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Peripheral Driver
2
2
-
Open Collector
100µA, 300mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
SN75454BP
IC PERIPHERAL DRIVER 5.25V 8DIP
Texas Instruments
3,844
In Stock
94,068
Marketplace
1 : ¥5.36000
Tube
-
Bulk
Tube
Active
Peripheral Driver
2
2
-
Open Collector
100µA, 300mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
SN75477DR
IC PERIPHERAL DRIVER 5.5V 8SOIC
Texas Instruments
6,333
In Stock
1 : ¥7.48000
Cut Tape (CT)
2,500 : ¥3.17347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Peripheral Driver
2
1
-
-
-, 300mA
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN75451BD
IC PERIPHERAL DRIVER 5.25V 8SOIC
Texas Instruments
0
In Stock
174,814
Marketplace
Check Lead Time
1 : ¥12.07000
Tube
-
Bulk
Tube
Active
Peripheral Driver
2
2
-
Open Collector
100µA, 300mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN75477D
IC PERIPHERAL DRIVER 5.5V 8SOIC
Texas Instruments
555
In Stock
37,354
Marketplace
1 : ¥6.29000
Tube
-
Bulk
Tube
Active
Peripheral Driver
2
1
-
-
-, 300mA
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN75452BPS
IC PERIPHERAL DRIVER 5.25V 8SO
Texas Instruments
1,104
In Stock
1 : ¥7.72000
Tube
-
Tube
Active
Peripheral Driver
2
2
-
Open Collector
100µA, 300mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SO
8-SOIC
SN75471D
IC PERIPHERAL DRIVER 5.25V 8SOIC
Texas Instruments
0
In Stock
1,257
Marketplace
Check Lead Time
75 : ¥7.62160
Tube
-
Bulk
Tube
Active
Peripheral Driver
2
2
-
-
-, 300mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN75473DR
1998 OBSOLETE LAST ORDER 12/15/
Texas Instruments
30,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Obsolete
Peripheral Driver
2
2
-
-
-, 300mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SNJ54ACT245W
SNJ54ACT245FK
OCTAL BUS TRANSCEIVERS WITH 3-ST
Texas Instruments
10
In Stock
1 : ¥148.76000
Tube
Tube
Active
Transceiver, Non-Inverting
1
8
-
3-State
75mA, 75mA
4.5V ~ 5.5V
-55°C ~ 125°C (TA)
-
-
Surface Mount
20-CLCC
20-LCCC (8.89x8.89)
Showing
of 11

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.