SN74AXCH8T245PWR | |
---|---|
DigiKey Part Number | 296-50281-2-ND - Tape & Reel (TR) 296-50281-1-ND - Cut Tape (CT) 296-50281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH8T245PWR |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH8T245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.49100 | ¥104.91 |
25 | ¥9.95320 | ¥248.83 |
100 | ¥8.17560 | ¥817.56 |
250 | ¥7.64260 | ¥1,910.65 |
500 | ¥6.75388 | ¥3,376.94 |
1,000 | ¥5.33205 | ¥5,332.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97657 | ¥9,953.14 |
6,000 | ¥4.72775 | ¥28,366.50 |
10,000 | ¥4.55001 | ¥45,500.10 |