SN74HCT541NSR

DigiKey Part Number
296-28663-2-ND - Tape & Reel (TR)
296-28663-1-ND - Cut Tape (CT)
296-28663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT541NSR
Description
IC BUFFER NON-INVERT 5.5V 20SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT541NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.40100¥64.01
25¥6.01560¥150.39
100¥4.90950¥490.95
250¥4.56004¥1,140.01
500¥3.88098¥1,940.49
1,000¥3.10481¥3,104.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.81369¥5,627.38
6,000¥2.61966¥15,717.96
10,000¥2.52263¥25,226.30
Manufacturers Standard Package