SN74LVTH245ADWR

DigiKey Part Number
296-SN74LVTH245ADWRTR-ND - Tape & Reel (TR)
296-SN74LVTH245ADWRCT-ND - Cut Tape (CT)
296-SN74LVTH245ADWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH245ADWR
Description
IC TXRX NON-INVERT 3.6V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH245ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.51200¥65.12
25¥6.17840¥154.46
100¥5.07500¥507.50
250¥4.74416¥1,186.04
500¥4.19244¥2,096.22
1,000¥3.30988¥3,309.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.08921¥6,178.42
6,000¥2.93473¥17,608.38
10,000¥2.82440¥28,244.00
Manufacturers Standard Package