Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,585 In Stock | 1 : ¥4.08000 Cut Tape (CT) 2,000 : ¥1.16174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
31,062 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.67910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 24mA, 24mA | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
61,425 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,500 : ¥0.80426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 24mA, 24mA | 1.2V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,113 In Stock 494 Factory | 1 : ¥9.85000 Tube | Tube | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 24mA, 24mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |