Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,257 Marketplace | Unavailable | Bulk | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 15mA, 64mA | 4.75V ~ 5.25V | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 780 : ¥6.93203 Tube | Tube | Obsolete | Buffer, Non-Inverting | 4 | 4 | - | 3-State | 32mA, 64mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |