Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AVC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Bits per Element
12
Output Type
3-StateOpen Drain
Current - Output High, Low
12mA, 12mA-, 32mA
Voltage - Supply
0.8V ~ 3.6V1.65V ~ 5.5V
Package / Case
16-XFQFNSOT-23-6
Supplier Device Package
16-XQFN (1.8x2.6)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
SN74LVC2G07DBVR
IC BUF NON-INVERT 5.5V SOT23-6
Texas Instruments
49,813
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
16 XQFN
74AVC4T245GU,115
IC TRANSLATION TXRX 3.6V 16XQFN
Nexperia USA Inc.
60,640
In Stock
1 : ¥6.63000
Cut Tape (CT)
4,000 : ¥3.42349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
2
-
3-State
12mA, 12mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
16-XFQFN
16-XQFN (1.8x2.6)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.