Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
BulkTube
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC 0.295
MM74HC541WM
IC BUFFER NON-INVERT 6V 20SOIC
onsemi
40,697
In Stock
49,210
Factory
1 : ¥5.27000
Tube
Tube
Active
Buffer, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC 0.295
MM74HC245AWM
IC TXRX NON-INVERT 6V 20SOIC
onsemi
0
In Stock
8,225
Marketplace
Check Lead Time
1 : ¥7.91000
Tube
Bulk
Tube
Active
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.