Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,866 In Stock | 1 : ¥12.07000 Tube | Tube | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 85°C (TA) | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1,042 In Stock 47,363 Marketplace | 1 : ¥7.65000 Tube | - | Bulk Tube | Active | Peripheral Driver | 2 | 2 | - | Open Collector | 100µA, 300mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,562 In Stock 29,361 Marketplace | 1 : ¥7.74000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 6 | 1 | - | Open Collector | -, 40mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
4,640 In Stock | 1 : ¥10.18000 Tube | Tube | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 15mA, 24mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
380 In Stock | 1 : ¥16.32000 Tube | Tube | Active | Buffer, Inverting | 1 | 8 | - | 3-State | 15mA, 24mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |