Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,280 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.13434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 15mA, 24mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
752 In Stock | 1 : ¥12.56000 Tube | Tube | Obsolete | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 15mA, 24mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO | |||
0 In Stock 915 Marketplace | 1,000 : ¥5.21618 Tube | Bulk Tube | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 15mA, 24mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |