Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,927 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥0.88188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 6 | 1 | - | Open Drain | -, 24mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
11,453 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,000 : ¥1.86868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 24mA, 24mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
16,216 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.71744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 24mA, 24mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |