Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,609 In Stock | 1 : ¥10.71000 Cut Tape (CT) 2,500 : ¥2.89147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 2 | - | 3-State | 12mA, 12mA | 0.9V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
5,689 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,000 : ¥6.41166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
4,810 In Stock | 1 : ¥66.82000 Cut Tape (CT) 2,000 : ¥36.50006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
130,586 In Stock 657,000 Factory | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.50358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | |||
7,378 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.53822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.2V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Cut Tape (CT) 2,000 : ¥5.61859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |