Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74LVC74LXC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Bits per Element
18
Input Type
-Schmitt Trigger
Output Type
3-StatePush-Pull
Voltage - Supply
1.08V ~ 5.5V1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-35324-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G17QDCKRQ1
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
54,059
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.17589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
24-TSSOP
SN74LXC8T245QPWRQ1
IC TRANSLATOR BIDIR 24TSSOP
Texas Instruments
3,050
In Stock
1 : ¥14.96000
Cut Tape (CT)
2,000 : ¥6.83893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
3-State
32mA, 32mA
1.08V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.