Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
IDT, Integrated Device Technology IncRenesas Electronics Corporation
Series
74ALVC74ALVCH
Packaging
BulkTray
Number of Elements
48
Package / Case
48-TFSOP (0.240", 6.10mm Width)96-LFBGA
Supplier Device Package
48-TSSOP96-CABGA (13.5x5.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28,150
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Buffer, Non-Inverting
4
4
-
3-State
24mA, 24mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
0
In Stock
Check Lead Time
1 : ¥66.99000
Tray
Tray
Active
Buffer, Non-Inverting
8
4
-
3-State
24mA, 24mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
96-LFBGA
96-CABGA (13.5x5.5)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.