Buffers, Drivers, Receivers, Transceivers

Results: 4
Series
74AVC74AVCH74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Bits per Element
24
Current - Output High, Low
12mA, 12mA24mA, 24mA
Voltage - Supply
0.8V ~ 3.6V1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-DHVQFN (2.5x3.5)16-TSSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
74AVCH4T245PW,118
IC TRANSLATION TXRX 3.6V 16TSSOP
Nexperia USA Inc.
86,171
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,500 : ¥3.24186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
2
-
3-State
12mA, 12mA
0.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
74AVC4T245PW,118
IC TRANSLATION TXRX 3.6V 16TSSOP
Nexperia USA Inc.
60,286
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥3.03711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
2
-
3-State
12mA, 12mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
TSSOP20, SOT360
74LVC244APW,118
IC BUF NON-INVERT 3.6V 20TSSOP
Nexperia USA Inc.
263,559
In Stock
1 : ¥2.89000
Cut Tape (CT)
2,500 : ¥0.85054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
24mA, 24mA
1.2V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
16 VFQFN
74AVCH4T245BQ-Q10X
IC TRANSLATR TXRX 3.6V 16DHVQFN
Nexperia USA Inc.
30,452
In Stock
1 : ¥8.33000
Cut Tape (CT)
3,000 : ¥4.43296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
2
-
3-State
12mA, 12mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.