Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,234 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.44533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
204,440 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
42,063 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
161,722 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.49057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 1.6V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
16,232 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥1.96968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
4,248 In Stock | 1 : ¥15.98000 Tube | Tube | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
257,720 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.82354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 24mA, 24mA | 1.2V ~ 3.6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) |