Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
TC7SZTC7WH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
3-StateOpen Drain
Current - Output High, Low
8mA, 8mA-, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)SOT-553
Supplier Device Package
8-SSOPESV
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,752
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥0.77123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
3-State
8mA, 8mA
2V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
8-SSOP
687
In Stock
1 : ¥3.06000
Cut Tape (CT)
4,000 : ¥0.55940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-553
ESV
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.