SN74HC240DWR

DigiKey Part Number
296-14843-2-ND - Tape & Reel (TR)
296-14843-1-ND - Cut Tape (CT)
296-14843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC240DWR
Description
IC BUFFER INVERT 6V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC240DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.44600¥44.46
25¥4.14840¥103.71
100¥3.31790¥331.79
250¥3.08072¥770.18
500¥2.60686¥1,303.43
1,000¥2.01436¥2,014.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.83652¥3,673.04
6,000¥1.71803¥10,308.18
10,000¥1.59954¥15,995.40
50,000¥1.48106¥74,053.00
Manufacturers Standard Package