SN74AHCT240PWR

DigiKey Part Number
296-SN74AHCT240PWRTR-ND - Tape & Reel (TR)
296-SN74AHCT240PWRCT-ND - Cut Tape (CT)
296-SN74AHCT240PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT240PWR
Description
IC BUFFER INVERT 5.5V 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT240PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.83400¥38.34
25¥3.57720¥89.43
100¥2.86070¥286.07
250¥2.65648¥664.12
500¥2.24790¥1,123.95
1,000¥1.73697¥1,736.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.58374¥3,167.48
6,000¥1.48155¥8,889.30
10,000¥1.37937¥13,793.70
50,000¥1.27720¥63,860.00
Manufacturers Standard Package