Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74LCX74VHCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output High, Low
8mA, 8mA24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-TSSOP20-TSSOPB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,057
In Stock
1 : ¥6.72000
Cut Tape (CT)
2,500 : ¥1.48560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOPB
20-TSSOP
74VHCT541AFT
IC BUF NON-INVERT 5.5V 20TSSOP
Toshiba Semiconductor and Storage
19,832
In Stock
1 : ¥7.74000
Cut Tape (CT)
2,500 : ¥1.75557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
8mA, 8mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.