Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Bits per Element
48
Package / Case
20-SOIC (0.295", 7.50mm Width)48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC48-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-SSOP
74ACT16245DLR
IC TXRX NON-INVERT 5.5V 48SSOP
Texas Instruments
3,284
In Stock
1 : ¥23.38000
Cut Tape (CT)
1,000 : ¥11.50385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
2
8
-
3-State
24mA, 24mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
20-SOIC,DW
SN74ACT244DWR
IC BUFF NON-INVERT 5.5V 20SOIC
Texas Instruments
11,453
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,000 : ¥1.86868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
24mA, 24mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.