Buffers, Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
14-SOIC (0.154", 3.90mm Width)14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SOIC14-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
SN74LS07DR
IC BUF NON-INVERT 5.25V 14SOIC
Texas Instruments
19,226
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,500 : ¥2.29070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
1
-
Open Collector
-, 40mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74AC86D
SN74LS07DBR
IC BUF NON-INVERT 5.25V 14SSOP
Texas Instruments
8,563
In Stock
1 : ¥8.59000
Cut Tape (CT)
2,000 : ¥3.65413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
1
-
Open Collector
-, 40mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SSOP (0.209", 5.30mm Width)
14-SSOP
14-SOIC
SN74LS07D
IC BUF NON-INVERT 5.25V 14SOIC
Texas Instruments
935
In Stock
1 : ¥10.88000
Tube
Tube
Active
Buffer, Non-Inverting
6
1
-
Open Collector
-, 40mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.