SN74HCT244PWR

DigiKey Part Number
296-8402-2-ND - Tape & Reel (TR)
296-8402-1-ND - Cut Tape (CT)
296-8402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT244PWR
Description
IC BUF NON-INVERT 5.5V 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT244PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.06000¥30.60
25¥2.86000¥71.50
100¥2.28770¥228.77
250¥2.12396¥530.99
500¥1.79716¥898.58
1,000¥1.38876¥1,388.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.26617¥2,532.34
6,000¥1.18450¥7,107.00
10,000¥1.10280¥11,028.00
50,000¥1.02112¥51,056.00
Manufacturers Standard Package