Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,390 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥1.92491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
1,939 In Stock 173,500 Marketplace | 1 : ¥8.67000 Cut Tape (CT) 2,000 : ¥3.66632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 3mA, 24mA; 15mA, 64mA | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO |