SN74LVC8T245NSR | |
---|---|
DigiKey Part Number | 296-SN74LVC8T245NSRTR-ND - Tape & Reel (TR) 296-SN74LVC8T245NSRCT-ND - Cut Tape (CT) 296-SN74LVC8T245NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245NSR |
Description | IC TRANSLATION TXRX 5.5V 24SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.97000 | ¥149.70 |
25 | ¥14.12480 | ¥353.12 |
100 | ¥12.03380 | ¥1,203.38 |
250 | ¥11.29896 | ¥2,824.74 |
500 | ¥9.88664 | ¥4,943.32 |
1,000 | ¥8.19174 | ¥8,191.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.15248 | ¥12,304.96 |