Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,232 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,000 : ¥1.89450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
2,475 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.92978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Inverting | 1 | 8 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
7,717 In Stock | 1 : ¥10.80000 Tube | Tube | Obsolete | Buffer, Inverting | 1 | 8 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
819 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.95981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Inverting | 1 | 8 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -55°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |