Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,079 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | |||
12,323 In Stock | 1 : ¥7.65000 Cut Tape (CT) 250 : ¥4.98444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
29,359 In Stock | 1 : ¥5.66000 Cut Tape (CT) 5,000 : ¥2.03731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 6mA, 6mA | 0.9V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | |||
3,459 In Stock | 1 : ¥4.17000 Cut Tape (CT) 5,000 : ¥1.09205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 4mA, 4mA | 1.1V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | |||
20,313,406 Marketplace | Unavailable | Bulk | Active | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 4mA, 4mA | 1.1V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | |||
0 In Stock 644,127 Marketplace | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.57574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 24mA, 24mA | 0.9V ~ 4.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-UDFN (1.45x1) |