Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,070 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥3.12542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 24mA, 24mA | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
43,633 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.79594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 3V ~ 5.5V | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | |||
20,793 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.81093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 2V ~ 5.5V | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | |||
234,935 Marketplace | Unavailable | Bulk | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 2V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SC-74A |