Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74LS74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
26
Output Type
3-StateOpen Collector
Current - Output High, Low
32mA, 32mA-, 40mA
Voltage - Supply
1.65V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
8-VFSOP (0.091", 2.30mm Width)14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
8-VSSOP14-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SN74AC86D
SN74LS07DBR
IC BUF NON-INVERT 5.25V 14SSOP
Texas Instruments
8,563
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,000 : ¥3.52903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
1
-
Open Collector
-, 40mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SSOP (0.209", 5.30mm Width)
14-SSOP
8-TSSOP, 8-MSOP
SN74LVC2G125DCUT
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
1,988
In Stock
1 : ¥10.71000
Cut Tape (CT)
250 : ¥6.97812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.