Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,607 In Stock 2,350 Factory | 1 : ¥8.50000 Tube | Tube | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 24mA, 24mA | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
9,313 In Stock | 1 : ¥8.16000 Cut Tape (CT) 2,000 : ¥4.35668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Line Driver | 4 | 1 | - | Complementary | 38mA, 38mA | 3V ~ 18V | -55°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
7,000 Marketplace | Unavailable | - | Bulk | Active | Buffer, Driver | 2 | 8 | - | 3-State | -, 64mA | - | -40°C ~ 85°C | Surface Mount | - | - |