Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,131 In Stock 32,000 Marketplace | 1 : ¥10.03000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 15mA, 64mA | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock Check Lead Time | 1 : ¥10.51000 Tube | Tube | Active | Buffer, Non-Inverting | 6 | 1 | - | Open Collector | -, 40mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |