TLP2368B(TPL,E(T | |
---|---|
DigiKey Part Number | 264-TLP2368B(TPLE(TTR-ND - Tape & Reel (TR) 264-TLP2368B(TPLE(TCT-ND - Cut Tape (CT) 264-TLP2368B(TPLE(TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2368B(TPL,E(T |
Description | HIGH SPEED LOGIC COUPLER; ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Open Drain 3750Vrms 1 Channel 50kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 25 mA | |
Data Rate | 20Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 14ns, 1ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥7.25200 | ¥72.52 |
100 | ¥5.36940 | ¥536.94 |
500 | ¥4.93360 | ¥2,466.80 |
1,000 | ¥4.06299 | ¥4,062.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85986 | ¥11,579.58 |
6,000 | ¥3.77278 | ¥22,636.68 |
15,000 | ¥3.68573 | ¥55,285.95 |