Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,821 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥2.85494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
46,384 In Stock 1,065,000 Factory | 1 : ¥8.59000 Cut Tape (CT) 1,000 : ¥3.04361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
16,308 In Stock | 1 : ¥9.01000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
7,869 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥3.99688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
13,701 In Stock | 1 : ¥13.35000 Cut Tape (CT) 1,500 : ¥4.73614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5MBd | 250ns, 250ns | 11ns, 13ns | 1.9V (Max) | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
6,288 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥5.36724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 8 mA | 20Mbps | 75ns, 75ns | 2.2ns, 1.6ns | 1.53V | 8mA | 2.2V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
2,979 In Stock | 1 : ¥17.94000 Cut Tape (CT) 1,500 : ¥10.45803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
14,384 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥7.25536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15Mbps | 100ns, 100ns | 7ns, 7ns | 1.38V | 20mA | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SOP | ||
7,424 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥2.85494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 25 mA | - | 250ns, 250ns | 15ns, 12ns | 1.55V | 20mA | 3V ~ 20V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
1,887 In Stock | 1 : ¥8.76000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 10MBd | 100ns, 100ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
5,988 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥2.88497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Push-Pull, Totem Pole | - | - | 170ns, 170ns | 35ns, 15ns | 1.55V | 20mA | 10V ~ 30V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
6,924 In Stock | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥4.22527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 8 mA | 1Mbps | 550ns, 400ns | - | 1.61V | 25mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead |