Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,080 In Stock | 1 : ¥29.92000 Cut Tape (CT) 2,000 : ¥12.85231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 4000Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
837 In Stock | 1 : ¥71.50000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 12.5MBd | 40ns, 40ns | 13ns, 5ns | - | - | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall |