Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,284 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,000 : ¥12.90672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO | ||
7,477 In Stock | 1 : ¥40.89000 Cut Tape (CT) 1,000 : ¥18.30541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.5V | 15mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
4,788 In Stock | 1 : ¥29.50000 Cut Tape (CT) 1,500 : ¥11.75883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 10MBd | 80ns, 80ns | 12ns, 12ns | 1.3V | 8mA | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
11,047 In Stock | 1 : ¥54.92000 Cut Tape (CT) 1,000 : ¥24.58637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 10MBd | 80ns, 80ns | 12ns, 12ns | 1.3V | 8mA | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
4,000 In Stock | 1,000 : ¥13.22755 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 25 mA | - | 350ns, 350ns | 16ns, 20ns | 1.7V | 10mA | 4.5V ~ 20V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.180", 4.58mm Width) | 6-SO | ||
1,860 In Stock | 1 : ¥19.98000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20Mbps | 55ns, 55ns | 7ns, 7ns | 1.35V | 20mA | 3V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥35.71000 Cut Tape (CT) 1,000 : ¥15.97982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO |