TLP118(TPL,E | |
---|---|
DigiKey Part Number | TLP118(TPLETR-ND - Tape & Reel (TR) TLP118(TPLECT-ND - Cut Tape (CT) TLP118(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP118(TPL,E |
Description | OPTOISO 3.75KV OPEN COLL SO6-5 |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 20Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.61V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥10.12500 | ¥101.25 |
100 | ¥7.20820 | ¥720.82 |
500 | ¥6.05932 | ¥3,029.66 |
1,000 | ¥5.70653 | ¥5,706.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.27282 | ¥15,818.46 |
6,000 | ¥5.06158 | ¥30,369.48 |
9,000 | ¥4.95608 | ¥44,604.72 |
15,000 | ¥4.83939 | ¥72,590.85 |