Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,451 In Stock | 1 : ¥39.95000 Cut Tape (CT) 1,500 : ¥17.88961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4000Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | - | - | 100ns, 100ns | 10ns, 10ns | 1.5V | 20mA | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
1,177 In Stock | 1 : ¥62.65000 Tube | - | Tube | Active | 2 | 2/0 | 5000Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 55ns, 55ns | 3.5ns, 3.5ns | 1.5V | 10mA | 3V ~ 3.6V, 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched |