Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,937 In Stock | 1 : ¥58.40000 Cut Tape (CT) 1,500 : ¥28.99243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 50ns, 50ns | 20ns, 25ns | 1.5V | 20mA | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
1,254 In Stock | 1 : ¥73.71000 Tube | - | Tube | Active | 4 | 4/0 | 2500Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 100ns, 100ns | 30ns, 12ns | 1.52V | 15mA | 3V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |