Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,987 In Stock | 1 : ¥20.23000 Cut Tape (CT) 1,500 : ¥7.50040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
0 In Stock Check Lead Time | 1 : ¥67.67000 Strip | - | Strip | Active | 1 | 1/0 | 7500Vrms | 50kV/µs | - | CMOS | 10 mA | 15Mbps | 60ns, 60ns | 5ns, 5ns | 1.55V | 6mA | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.543", 13.80mm Width) | 8-LSDIP |