Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,304 In Stock | 1 : ¥41.15000 Cut Tape (CT) 1,500 : ¥18.43835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25MBd | 40ns, 40ns | 9ns, 8ns | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
3,466 In Stock | 1 : ¥29.84000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 35kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25MBd | 40ns, 40ns | 4ns, 3ns | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
3,802 In Stock | 1 : ¥41.74000 Cut Tape (CT) 1,500 : ¥18.70545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25MBd | 40ns, 40ns | 9ns, 8ns | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall |